Sealey LED1000PB Rechargeable Pocket Floodlight with Power Bank 10W COB LED

MPN
LED1000PB
Brand
Sealey
EAN-13
5054630013089
Order Code
94-4796
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 100 despatched in 2 working days

Compact, lightweight design with a large 1000lm output. Made with a tough ABS plastic housing with flip-out magnetic bracket that hides a small carabiner, which can be used when no ferrous surface is available. Includes USB 5V DC 1A output for secondary use as a power bank. Magnetic bracket can be angled at a range of 120° making it simple and easy to direct up to 1000 lumens of light. Three light output settings: full 1000lm, half 500lm and flashing. Features LED battery level indicator. Fitted with a high quality 3.7V 4.5Ah lithium-ion battery. Supplied with micro USB cable.
  • Compact, lightweight design with a large 1000lm output.
  • Made with a tough ABS plastic housing with flip-out magnetic bracket that hides a small carabiner, which can be used when no ferrous surface is available.
  • Includes USB 5V DC 1A output for secondary use as a power bank.
  • Magnetic bracket can be angled at a range of 120° making it simple and easy to direct up to 1000 lumens of light.
  • Three light output settings: full 1000lm, half 500lm and flashing.
  • Features LED battery level indicator.
  • Fitted with a high quality 3.7V 4.5Ah lithium-ion battery.
  • Operating Time: 4hr.
  • Charging Time: 3.5hr.
  • Charges via a Micro USB lead. (Supplied with micro USB cable).
  • Model No. LED1000PB
Battery 3.7V 4.5Ah Li-ion
Charging Time 3.5hr
IP Rating IPX4
LED Type 10W COB
Length 10cm
Lumen Output 1000lm
Nett Weight 0.235kg
Operating Time 4hr

Reviews

Be the first to submit a review

Trustpilot