Sealey LED043 Aluminium Penlight 0.5W LED 2 x AAA Cell

MPN
LED043
Brand
Sealey
EAN-13
5054511346893
Order Code
89-9601
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockBack-order availability date - 26/10/2026

Powerful, precise and pocket-sized penlight. 0.5W LED gives extremely bright light with up to 50 lumen output. On/off fingertip switch. Powered by 2 x AAA batteries (not included).
  • Powerful, precise and pocket-sized penlight.
  • 0.5W LED gives extremely bright light with up to 50 lumen output.
  • On/off fingertip switch.
  • Powered by 2 x AAA batteries (not included).
  • Model No. LED043
Battery 2 x AAA (not included)
Battery Type / Qty 2 x AAA
Lamp type LED
LED Type 0.5W LED
Length 130mm
Lifetime Warranty No
Light Output 50lm
Lumen Output 50lm
Nett Weight 0.02kg
Output Power 0.5W

Reviews

Be the first to submit a review

Trustpilot