Sealey LED0131R Interchangeable 3-In-1 COB LED Inspection Light Rechargeable

MPN
LED0131R
Brand
Sealey
EAN-13
5054511991017
Order Code
94-4793
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Innovative 3-in-1 worklight. Threaded interface enables user to change between 1000 lumen torch with sliding focus, 450 lumen worklight and a 300 lumen flexi-head. Features a power indicator on the switch and a magnet on the base for hands-free operation. Supplied in a presentation box with a high quality USB cable.
  • Innovative 3-in-1 worklight.
  • Threaded interface enables user to change between 1000 lumen torch with sliding focus, 450 lumen worklight and a 300 lumen flexi-head.
  • Features a power indicator on the switch and a magnet on the base for hands-free operation.
  • Supplied in a presentation box with a high quality USB cable.
  • Model No. LED0131R
Battery 3.7V 2200mAh Li-ion
Charging Time 7hr
IP Rating IPX4
LED Type 5W LED + 5W COB + 10W SMD
Lumen Output COB: 450lmFlexi-Head Light: 300lmTorch: 1000lm
Nett Weight 0.46kg
Operating Time (High): Flexi-Head Light: 11hrCOB: 4.2hrTorch: 3.3hr

Reviews

Be the first to submit a review

Trustpilot