Sealey JS9611 Deluxe Hose Nozzle & Connector Set 4pc

MPN
JS9611
Brand
Sealey
EAN-13
5054630412011
Order Code
94-6039
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £5.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Set includes: Deluxe Adjustable Hose Nozzle, 1/2"" and 3/4"" Tap Connector, Hose Connector, Waterstop Hose Connector. Easy to adjust spray gun with jet and fan spray settings. Ergonomic design with rubber handles for maximum comfort during use. Fitted with standard push-fit hose connection compatible with all universal hose connectors. Manufactured from ABS plastic, thermoplastic rubber and brass.
  • Set includes: Deluxe Adjustable Hose Nozzle, 1/2"" and 3/4"" Tap Connector, Hose Connector, Waterstop Hose Connector.
  • Easy to adjust spray gun with jet and fan spray settings.
  • Ergonomic design with rubber handles for maximum comfort during use.
  • Fitted with standard push-fit hose connection compatible with all universal hose connectors.
  • Manufactured from ABS plastic, thermoplastic rubber and brass.
  • Model No. JS9611
Type Nozzle sprayer + connector set
Nett Weight 0.18kg

Reviews

Be the first to submit a review

Trustpilot