Sealey JP28 Universal Pinch Weld Jacking Pad Set

MPN
JP28
Brand
Sealey
EAN-13
5054630366833
Order Code
94-6014
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Designed for the jacking points to protect and prevent damage to jacking points, side skirts and the underside of the vehicle. High quality rubber, providing a sturdy and durable point of contact. Secure fit to vehicle, moulded to fit bespoke vehicle fitting. Supplied in a case for easy storage in your vehicle.
  • Designed for the jacking points to protect and prevent damage to jacking points, side skirts and the underside of the vehicle.
  • High quality rubber, providing a sturdy and durable point of contact.
  • Secure fit to vehicle, moulded to fit bespoke vehicle fitting.
  • Supplied in a case for easy storage in your vehicle.
  • Model No. JP28
Type Jacking Pad Set
Application(s) Max. 16mm
Applications Max. 16mm
Nett Weight 0.61kg

Reviews

Be the first to submit a review

Trustpilot