Sealey JP24 Jacking Pad Set - Mercedes-Benz

MPN
JP24
Brand
Sealey
EAN-13
5054630366819
Order Code
94-6012
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £21.00 £16.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Designed for the jacking points to protect and prevent damage to jacking points, side skirts and the underside of the vehicle. High quality rubber, providing a sturdy and durable point of contact. Secure fit to vehicle, moulded to fit bespoke vehicle fitting. Supplied in a case for easy storage in your vehicle.
  • Designed for the jacking points to protect and prevent damage to jacking points, side skirts and the underside of the vehicle.
  • High quality rubber, providing a sturdy and durable point of contact.
  • Secure fit to vehicle, moulded to fit bespoke vehicle fitting.
  • Supplied in a case for easy storage in your vehicle.
  • Model No. JP24
Type Jacking Pad Set
Application(s) Mercedes-Benz, W213/S213/C238/A238 (2016 on), GLK-Class X204 (2008 - 2015), GLE, GLS C167/V167/X167 (2018-on), CLS C257 (2017 on), W205/A205/S205 (2013-on), S-Class W222/V222/X222/C217/A217 (2013-on), M-Class, GL-Class, GLS W166/X166 (2011-on), GLE Coupe C292 (2015 -2019), GLC C253/X253 (2015-on), AMG GT X290 (2018-on)
Applications Mercedes-Benz, W213/S213/C238/A238 (2016 on), GLK-Class X204 (2008 - 2015), GLE, GLS C167/V167/X167 (2018-on), CLS C257 (2017 on), W205/A205/S205 (2013-on), S-Class W222/V222/X222/C217/A217 (2013-on), M-Class, GL-Class, GLS W166/X166 (2011-on), GLE Coupe C292 (2015 -2019), GLC C253/X253 (2015-on), AMG GT X290 (2018-on)
Nett Weight 0.665kg

Reviews

Be the first to submit a review

Trustpilot