Sealey JP23 Jacking Pad Set - Audi

MPN
JP23
Brand
Sealey
EAN-13
5054630366840
Order Code
94-6011
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £21.00 £16.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Designed for the jacking points to protect and prevent damage to jacking points, side skirts and the underside of the vehicle. High quality rubber, providing a sturdy and durable point of contact. Secure fit to vehicle, moulded to fit bespoke vehicle fitting. Supplied in a case for easy storage in your vehicle.
  • Designed for the jacking points to protect and prevent damage to jacking points, side skirts and the underside of the vehicle.
  • High quality rubber, providing a sturdy and durable point of contact.
  • Secure fit to vehicle, moulded to fit bespoke vehicle fitting.
  • Supplied in a case for easy storage in your vehicle.
  • Model No. JP23
Type Jacking Pad Set
Application(s) TTRS MK2 8J (2009-2014), PF3-1660, TT MK2 8J (2007-2014), R8 (2006 - ON), S7 (2012 - 2017), RS7 (2013 - 2017), A7 Quattro (2010 - 2017), A7 (2010 - 2017), A6 / S6/ RS6 C6 (2004-2011), S6 (2012 - 2018), RS6 (2012 - 2018), A6 Quattro (2011 - 2018), A6 (2011 - 2018), Jack Pads, SQ5 (2013 - 2017), Q5 Quattro (2008-2017), Q5 (2008-2017), S5 (2007 - 2016), RS5 (2010 - 2016), A5 Quattro (2007-2016), A5 (2007-2016), S4 (2009-2016), RS4 (2012-2016), A4 Quattro (2008 - 2016), A4 (2008-2016)
Applications TTRS MK2 8J (2009-2014), PF3-1660, TT MK2 8J (2007-2014), R8 (2006 - ON), S7 (2012 - 2017), RS7 (2013 - 2017), A7 Quattro (2010 - 2017), A7 (2010 - 2017), A6 / S6/ RS6 C6 (2004-2011), S6 (2012 - 2018), RS6 (2012 - 2018), A6 Quattro (2011 - 2018), A6 (2011 - 2018), Jack Pads, SQ5 (2013 - 2017), Q5 Quattro (2008-2017), Q5 (2008-2017), S5 (2007 - 2016), RS5 (2010 - 2016), A5 Quattro (2007-2016), A5 (2007-2016), S4 (2009-2016), RS4 (2012-2016), A4 Quattro (2008 - 2016), A4 (2008-2016)
Nett Weight 0.71kg

Reviews

Be the first to submit a review

Trustpilot