Sealey JP19 Safety Rubber Jack Pad - Type C

MPN
JP19
Brand
Sealey
EAN-13
5054511661743
Order Code
94-0272
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Designed to prevent damage to the underside of the vehicles jacking point. Design Type C. Profile Depth 22mm. Size Ø99mm. Fits Saddle Ø96.5-99mm.
  • Designed to prevent damage to the underside of the vehicles jacking point.
  • Design Type C.
  • Profile Depth: 20mm.
  • Size: Ø99.5mm.
  • Fits saddle Ø98-103mm.
  • Model No. JP19
Type Jacking Pad
Design Type C.
Jack Pad Size Ø99.5mm
Nett Weight 0.135kg
Profile Depth 20mm
Size Ø99.5mm
Style Type C
To Fit Saddle Size Ø98-103mm
Weight 0.135kg

Reviews

Be the first to submit a review

Trustpilot