Sealey JKIT01 Lifting Kit 5pc 2tonne (Inc Jack, Axle Stands, Creeper, Chocks)

MPN
JKIT01
Brand
Sealey
EAN-13
5054630060502
Order Code
94-2183
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £150.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Comprises essential equipment required to safely jack up a vehicle. Includes a 2 Tonne trolley jack, a pair of folding wheel chocks, a pair of axle stands (4 Tonne combined), six wheeled padded creeper for comfort whilst carrying out maintenance and L-bar wrench with 17/19mm socket.
  • 2 Tonne trolley jack with short wheel base has a lifting range of 130mm to 330mm.
  • 2 Tonne axle stands (x2) have a combined weight capacity of 4 Tonne (Min./Max. Working Height: 278/366mm).
  • Padded car creeper with 6 x Ø50mm castors allows for comfort whilst carrying out under car maintenance.
  • Folding wheel chocks (x2).
  • L-bar wrench with 17 and 19mm socket.
  • Model No. JKIT01
Type Lifting kit
Load Capacity 2tonne
Capacity Each 2tonne
Capacity Pair 4tonne
Frame Steel
Length 450mm
Maximum Chassis Height 126mm
Maximum Saddle Height 330mm
Maximum Working Height 366mm
Minimum Saddle Height 130mm
Minimum Working Height 278mm
Nett Weight 19.41kg
Size (L x W x H) 910 x 425 x 95mm
Weight 8.6kg
Wheels 6

Reviews

Be the first to submit a review

Trustpilot