Sealey JGCT6 Equal Tee 6mm Pack of 5

MPN
JGCT6
Brand
Sealey
EAN-13
5054511061352
Order Code
84-2008
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £17.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

John Guest® pneumatic couplings, equal tees supplied in sizes 6, 8,10 and 12mm. Material specifications; bodies are produced in an acetal copolymer engineering plastic, especially suitable for pneumatics and corrosion free applications; O-rings are nitrile rubber; collets are produced in acetal copolymer with stainless steel teeth.
  • John Guest® coupling equal tees.
  • Size: Ø6mm.
  • Pack of 5.
  • For use with nylon tube
  • Equal tees supplied in sizes 6, 8,10 and 12mm.
  • Material specifications; the bodies are produced in an acetal copolymer engineering plastic, especially suitable for pneumatics and corrosion free applications; O-rings are nitrile rubber; collets are produced in acetal copolymer with stainless steel teeth.
  • Model No. JGCT6
Type Equal tee
Thread Size 6mm
Lifetime Warranty No
Nett Weight 0.04kg
Pack Qty 5
Pipe OD Ø6mm

Reviews

Be the first to submit a review

Trustpilot