Sealey JGCET6 Stem Elbow 6mm Pack of 5

MPN
JGCET6
Brand
Sealey
EAN-13
5054511061468
Order Code
84-2000
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £9.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

John Guest® pneumatic couplings, stem elbow couplings supplied in sizes 6, 8,10 and 12mm. Material specifications; bodies are produced in an acetal copolymer engineering plastic, especially suitable for pneumatics and corrosion free applications; O-rings are nitrile rubber; collets are produced in acetal copolymer with stainless steel teeth.
  • John Guest® stem elbow couplings.
  • Size: Ø6mm.
  • Pack of 5.
  • For use with nylon tube
  • Straight couplings supplied in sizes 6, 8,10 and 12mm.
  • Material specifications; the bodies are produced in an acetal copolymer engineering plastic, especially suitable for pneumatics and corrosion free applications; O-rings are nitrile rubber; collets are produced in acetal copolymer with stainless steel teeth.
  • Model No. JGCET6
Type Stem elbow
Thread Size 6mm
Lifetime Warranty No
Nett Weight 0.02kg
Pack Qty 5
Pipe OD Ø6mm

Reviews

Be the first to submit a review

Trustpilot