Sealey JGBC1238 Brass SuperThread Straight Adaptor 12mm x 3/8"BSP Pack of 2

MPN
JGBC1238
Brand
Sealey
EAN-13
5054511061826
Order Code
84-1995
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £13.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

John Guest® SuperThread pneumatic brass coupling. The SuperThread can be used with BSP (parallel), BSPT (taper), NPTF, PF and PT metal thread forms. The special polyurethane seal feature means no sealant needs to be applied to make the joint airtight.
  • John Guest® SuperThread pneumatic brass coupling.
  • Size: Ø12mm Pipe to 3/8""BSP Thread.
  • Pack of 2.
  • For use with nylon tube
  • The SuperThread can be used with BSP (parallel), BSPT (taper), NPTF, PF and PT metal thread forms.
  • The special polyurethane seal feature means no sealant needs to be applied to make the joint airtight.
  • Model No. JGBC1238
Type Straight adaptor
Thread Size 3/8"BSP
Lifetime Warranty No
Nett Weight 0.08kg
Pack Qty 2
Pipe OD Ø12mm
Thread 3/8"BSP

Reviews

Be the first to submit a review

Trustpilot