Sealey JCY20G Jerry Can 20L - Green

MPN
JCY20G
Brand
Sealey
EAN-13
5054630362590
Order Code
94-6000
Country of Origin
India
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £41.00 £34.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from 0.8mm steel with fuel resistant lining. Includes unique wide channel breather for smoother pouring. Leakproof bayonet closure allows storage of the can in any position. The bayonet is additionally secured with a locking pin to prevent accidental opening. Includes locking pin. Lined inner tank to prevent rusting from petrol, diesel, oil, water or alcohol. Powder coated colour-coded green for unleaded fuel. Marked with UN Certification Number and Flammable Liquid to conform to UK HSE regulations. Optional spouts and accessories available.
  • Part of the Siegen By Sealey range of quality tools at competitive prices.
  • Manufactured from 0.8mm steel.
  • Marked with UN Certification Number and Flammable Liquid to conform to UK HSE regulations.
  • 20L Capacity with fuel resistant lining.
  • Powder coated lined inner tank to prevent rusting from petrol, diesel, oil, water or alcohol.
  • Leakproof bayonet closure allows storage of the can in any position. Includes locking pin.
  • Colour-coded green for unleaded fuel.
  • Model No. JCY20G
Capacity 20L
Material Steel
Colour Green
Nett Weight 3.9kg

Reviews

Be the first to submit a review

Trustpilot