Sealey JC20SCR Screw Cap Metal Jerry Can 20L - Red

MPN
JC20SCR
Brand
Sealey
EAN-13
5054630483905
Order Code
43-4590
Country of Origin
Latvia
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £57.00 £48.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Anodized aluminium screw cap with magnet incorporated in cap. 0.9mm body metal thickness. High durability external power coating. Large opening neck and wide breathing channel. Fuel resistant internal coating and fuel resistant rubber O-ring. Manufactured and tested to comply with UN Dangerous Goods and DIN standards.
  • Anodized aluminium screw cap with magnet incorporated in cap.
  • 0.9mm body metal thickness.
  • Large opening neck and wide breathing channel.
  • Colour coded red for lead replacement fuel.
  • Fuel resistant internal coating and fuel resistant rubber O-ring.
  • Manufactured and tested to comply with UN Dangerous Goods and DIN standards.
  • Model No. JC20SCR
Type Fuel Cans
Capacity 20L
Material Metal
Colour Red
Nett Weight 4.15kg
Spout (Optional) JC1SCB

Reviews

Be the first to submit a review

Trustpilot