Sealey JC20SCB Screw Cap Metal Jerry Can 20L - Black

MPN
JC20SCB
Brand
Sealey
EAN-13
5054630483882
Order Code
43-4588
Country of Origin
Latvia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £57.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Anodized aluminium screw cap with magnet incorporated in cap. 0.9mm body metal thickness. High durability external powder coating. Large opening neck and wide breathing channel. Fuel resistant internal coating and fuel resistant rubber O-ring. Manufactured and tested to comply with UN Dangerous Goods and DIN standards.
  • Anodized aluminium screw cap with magnet incorporated in cap.
  • 0.9mm body metal thickness.
  • Large opening neck and wide breathing channel.
  • Colour-coded Black for Diesel fuel.
  • Fuel resistant internal coating and fuel resistant rubber O-ring.
  • Manufactured and tested to comply with UN Dangerous Goods and DIN standards.
  • Model No. JC20SCB
Type Fuel Cans
Capacity 20L
Material Metal
Colour Black
Nett Weight 4.15kg
Spout (Optional) JC1SCB

Reviews

Be the first to submit a review

Trustpilot