Sealey IS3812 Impact Socket 12mm 3/8"sq Drive

MPN
IS3812
Brand
Sealey
EAN-13
5024209739023
Order Code
89-3865
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £2.36 £2.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Chrome Vanadium, drop-forged, WallDrive® impact socket. Hardened and tempered for added strength, with phosphate finish for greater corrosion resistance. Ideal for use with air impact wrenches.
  • Chrome Vanadium, drop-forged, WallDrive® impact socket.
  • Phosphate finish for greater corrosion resistance.
  • Ideal for use with air impact wrenches.
  • Lifetime guarantee*.
  • Model No. IS3812
Type 3/8in Drive impact socket
SocketSize 12mm
Depth Standard
Drive 3/8"Sq
Lifetime Warranty Yes
Material Chrome Vanadium
Nett Weight 0.03kg
Size 12mm

Reviews

Be the first to submit a review

Trustpilot