Sealey IS3808 Impact Socket 8mm 3/8"sq Drive

MPN
IS3808
Brand
Sealey
EAN-13
5024209738965
Order Code
89-3992
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £2.36 £2.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium, drop-forged, WallDrive® impact socket. Hardened and tempered for added strength, with phosphate finish for greater corrosion resistance. Ideal for use with air impact wrenches.
  • Chrome Vanadium, drop-forged, WallDrive® impact socket.
  • Phosphate finish for greater corrosion resistance.
  • Ideal for use with air impact wrenches.
  • Lifetime guarantee*.
  • Model No. IS3808
Type 3/8in Drive impact socket
SocketSize 8mm
Depth Standard
Drive 3/8"Sq
Lifetime Warranty Yes
Material Chrome Vanadium
Nett Weight 0.04kg
Size 8mm

Reviews

Be the first to submit a review

Trustpilot