Sealey IS155 Impact Socket 55mm 1"sq Drive

MPN
IS155
Brand
Sealey
EAN-13
5024209741279
Order Code
89-3979
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £39.85 £30.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Chrome Molybdenum, drop-forged, WallDrive® impact socket. Hardened and tempered for added strength, with phosphate finish for greater corrosion resistance. Ideal for use with air impact wrenches.
  • Chrome Molybdenum, drop-forged, WallDrive® impact socket.
  • Phosphate finish for greater corrosion resistance.
  • Ideal for use with air impact wrenches.
  • Lifetime guarantee*.
  • Model No. IS155
Type 1in Drive impact socket
SocketSize 55mm
Depth Standard
Drive 1"Sq
Lifetime Warranty Yes
Material Chrome Molybdenum
Nett Weight 1.44kg
Size 55

Reviews

Be the first to submit a review

Trustpilot