Sealey IS141 Impact Socket 41mm 1"sq Drive

MPN
IS141
Brand
Sealey
EAN-13
5024209741088
Order Code
89-3971
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £22.40 £17.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Chrome Molybdenum, drop-forged, WallDrive® impact socket. Hardened and tempered for added strength, with phosphate finish for greater corrosion resistance. Ideal for use with air impact wrenches.
  • Chrome Molybdenum, drop-forged, WallDrive® impact socket.
  • Phosphate finish for greater corrosion resistance.
  • Ideal for use with air impact wrenches.
  • Lifetime guarantee*.
  • Model No. IS141
Type 1in Drive impact socket
SocketSize 41mm
Depth Standard
Drive 1"Sq
Lifetime Warranty Yes
Material Chrome Molybdenum
Nett Weight 0.86kg
Size 41mm

Reviews

Be the first to submit a review

Trustpilot