Sealey IS1227 Impact Socket 27mm 1/2"sq Drive

MPN
IS1227
Brand
Sealey
EAN-13
5024209740227
Order Code
89-3930
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £5.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Chrome Vanadium, drop-forged, WallDrive® impact socket. Hardened and tempered for added strength, with phosphate finish for greater corrosion resistance. Ideal for use with air impact wrenches.

Model NoIS1227
Depth:Standard
Drive:1/2"Sq
Material:Chrome Vanadium
Nett Weight:0.19Kg
Size:27mm

Type 1/2in Drive impact socket
SocketSize 27mm
Depth Standard
Drive 1/2"Sq
Lifetime Warranty Yes
Material Chrome Vanadium
Nett Weight 0.19kg
Size 27mm

Reviews

Be the first to submit a review

Trustpilot