Sealey IS1224D Impact Socket 24mm Deep 1/2"sq Drive

MPN
IS1224D
Brand
Sealey
EAN-13
5024209740210
Order Code
89-3929
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £9.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium, drop-forged, deep WallDrive® impact socket. Hardened and tempered for added strength, with phosphate finish for greater corrosion resistance. Ideal for use with air impact wrenches.
  • Chrome Vanadium, drop-forged, deep WallDrive® impact socket.
  • Phosphate finish for greater corrosion resistance.
  • Ideal for use with air impact wrenches.
  • Lifetime guarantee*.
  • Model No. IS1224D
Type 1/2in Drive impact deep socket
SocketSize 24mm
Depth Deep
Drive 1/2"Sq
Lifetime Warranty Yes
Material Chrome Vanadium
Nett Weight 0.32kg
Size 24mm

Reviews

Be the first to submit a review

Trustpilot