Sealey IS1224 Impact Socket 24mm 1/2"sq Drive

MPN
IS1224
Brand
Sealey
EAN-13
5024209740203
Order Code
89-3928
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £6.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium, drop-forged, WallDrive® impact socket. Hardened and tempered for added strength, with phosphate finish for greater corrosion resistance. Ideal for use with air impact wrenches.
  • Chrome Vanadium, drop-forged, WallDrive® impact socket.
  • Phosphate finish for greater corrosion resistance.
  • Ideal for use with air impact wrenches.
  • Lifetime guarantee*.
  • Model No. IS1224
Type 1/2in Drive impact socket
SocketSize 24mm
Depth Standard
Drive 1/2"Sq
Lifetime Warranty Yes
Material Chrome Vanadium
Nett Weight 0.17kg
Size 24mm

Reviews

Be the first to submit a review

Accessories


Trustpilot