Sealey IR29 Industrial Infrared Diesel Heater 29kW

MPN
IR29
Brand
Sealey
EAN-13
5054630640254
Order Code
43-3991
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £1883.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Versatile and compact diesel-fuelled Infrared technology heater has no electric fan, meaning there is no air movement and the heat is spread evenly in all directions, quietly and dust-free. Ideal for use in well-ventilated indoor areas including garages, workshops, warehouses and marquees. Extremely inexpensive to run, using only around 1.5L of fuel per hour. Clean burn and precisely controlled fuel supply, ensure that no unpleasant odours or carbon monoxide enter the air. Equipped with advanced safety features including overheat protection, auto-misfire, tilt, shock, low fuel shut-off sensors and flame-out fuel cut. Features 24hr timer and temperature control thermostat. Soft-touch control panel with LED display. Fitted with four castor wheels for easy manoeuvrability. Stainless steel accessories are available - IREX1 (End Pipe), IREX2 (1m Extension), IREX3 (90° Bend), IREX4 (Rain Cap) and IREX5 (Muffler) - See website for more info. Only suitable for use with fresh, clean diesel. The use of any other fuels or old/second-hand diesel will invalidate the warranty and may cause the unit to malfunction.
  • Versatile and compact diesel-fuelled heater.
  • Infrared technology heater has no electric fan, meaning there is no air movement and the heat is spread evenly in all directions, quietly and dust-free.
  • Ideal for use in well-ventilated indoor areas including garages, workshops, warehouses and marquees.
  • Extremely inexpensive to run, using only around 2.7L of fuel per hour.
  • Clean burn and precisely controlled fuel supply, ensure that no unpleasant odours or carbon monoxide enter the air.
  • Equipped with advanced safety features including overheat protection, auto-misfire, tilt, shock, low fuel shut-off sensors and flame-out fuel cut.
  • Features 24hr timer and temperature control thermostat.
  • Soft-touch control panel with LED display.
  • Fitted with four castor wheels for easy manoeuvrability.
  • Stainless steel accessories are available - IREX1 (End Pipe), IREX2 (1m Extension), IREX3 (90° Bend), IREX4 (Rain Cap) and IREX5 (Muffler) - See website for more info.
  • Only suitable for use with fresh, clean diesel. The use of any other fuels or old/second-hand diesel will invalidate the warranty and may cause the unit to malfunction.
  • 3 Year guarantee*.
  • Model No. IR29
Type Heaters
Automatic Shut-Off Yes
Energy efficiency class B
Energy Efficiency Index 87.10%
Energy Rating A
Fuel Diesel
Fuel Consumption 2.18-2.30Kg/h
Fuel Tank 70L
Fuel Type Diesel
Heated Area 26,486ft(750m³)
Heating Capacity 29kW 24940 Kcal/h
Motor Power 80W
Nett Weight 79.5kg
Noise Level 58dB(A)
Nominal Heat Output 99,000btu/hr
Output 99,000Btu/hr(29kW)
Power 80W
Running Time per Filling (Maximum) 25hr
Supply 230V~50Hz
Transport Wheels Yes
Useful Energy Efficiency at Nominal Heat Output ? (nom) 86,229btu/hr

Reviews

Be the first to submit a review

Trustpilot