Sealey IR1000S Infrared Short Wave Panel Dryer 1000W

MPN
IR1000S
Brand
Sealey
EAN-13
5054630277030
Order Code
94-5987
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £221.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Designed and developed to assist with any number of small drying processes. Ideal for spot repairs, engine drying, adhesive stripe removal, drying filler, drying primer or just preheating prior to spraying. Supplied with a sturdy 1500mm plated steel stand and 3.7m power cable and 3-pin plug.
  • Element power: 1050W.
  • Designed and developed to assist with any number of small drying processes.
  • Ideal for spot repairs, engine drying, adhesive stripe removal, drying filler, drying primer or just preheating prior to spraying.
  • Supplied with a sturdy 1500mm plated steel stand and 3.7m power cable and 3-pin plug.
  • Model No. IR1000S
Type Panel Dryer
Element Power 1050W
Nett Weight 12kg
No. of Elements 1 x 1050W
Number of Elements 1 x 1050W
Operating Temperature (°C) 60-70°C
Optimal Baking Area 0.4m x 0.8m
Reflector Size 530 x 140mm
Supply 230V~50Hz
Timer Range 0-30mins

Reviews

Be the first to submit a review

Trustpilot