Sealey INVMIG200 Inverter MIG, TIG & MMA 200Amp

MPN
INVMIG200
Brand
Sealey
EAN-13
5054630484377
Order Code
89-8895
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £612.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Fan cooled DC power supply for MIG and TIG, suitable for welding steel, stainless steel, copper, nickel, titanium and their alloys. Also suitable for MMA/ARC welding with a variety of rods including rutile, basic and stainless from Ø1.6mm to Ø4mm. Switch between MIG, TIG* and MMA* welding modes (*optional extra torches required). Automatic thermal overload protection. Self-explanatory pictogram for each dial and switch. Wire feed speed control. Allows change of polarity of welding torch depending on MIG or flux-cored welding. Supplied with 3m MIG torch, 3m 16mm² earth cable, both with 10-25 quick connectors., 3m gas hose and regulator. Contact Tips: 0.6, 0.8 (x2), 0.9, 1mm. 0.2kg 0.8mm flux cored wire.
  • Fan cooled DC power supply for MIG and TIG, suitable for welding steel, stainless steel, copper, nickel, titanium and their alloys.
  • Also suitable for MMA/ARC welding with a variety of rods including rutile, basic and stainless from Ø1.6mm to Ø4mm.
  • Switch between MIG, TIG* and MMA* welding modes (*optional extra torches required).
  • Automatic thermal overload protection.
  • Self-explanatory pictogram for each dial and switch.
  • Wire feed speed control.
  • Allows change of polarity of welding torch depending on MIG or flux-cored welding.
  • Supplied with 3m MIG torch, 3m 16mm² earth cable, both with 10-25 quick connectors, 3m gas hose and regulator.
  • Contact Tips: 0.6, 0.8 (x2), 0.9, 1mm.
  • 0.2kg 0.8mm flux cored wire.
  • 3 Year guarantee*.
  • Model No. INVMIG200
Type Inverter welder
Voltage 230V
Output Current 200A
Electrode Capacity Ø1.6-4mm
Gas Type CO2, Argon, CO2/Argon Mix
Lifetime Warranty No
MIG 100% @ 77A, 60% @ 100A, 15% @ 200A
MIG Torch Euro Non-Live BINZEL® MB15*
MMA Accessory Kit (Optional) MMA01
MMA/ARC 100% @ 66A, 60% @ 85A, 15% @ 170A
Nett Weight 15kg
Note *Included as standard, **To achieve maximum power a 32A supply may be required.
Protection IP21S
Supply 230V**
TIG 100% @ 77A, 60% @ 100A, 15% @ 200A
TIG Accessory Kit (Optional) TIG10S
Welding Current 30-200A
Wire Capacity 5kg

Questions

*Question functionality currently disabled
Question by: Product code: 89-8895

Q. Just put a new spool of wire on my welder and after a few minutes it stoped working the moter is not woring it's just clicking it started for a few sconds and stoped I have checked everything and still just a ealay clicking can you help med

A. Hi Dave, thank you for your question. According to the instruction manual if the correct groove size is not picked to match the wire size this can result in the wire slipping or not rolling, this is possible. Please see the instruction manual.

Reviews

Be the first to submit a review

Trustpilot