Sealey Industrial High Velocity Two-Speed Drum Fans 230V

Sealey Brand: Sealey

High velocity two-speed industrial drum fans suitable for movement of huge volumes of air. These robust units have heavy-duty gauge steel casings, guards and frames. Handle, wheels and tilt function cradle stand allow control of the airflow to exactly where it is needed.

  • 2 speeds
  • Carefully balanced and fully guarded blades provide quiet and safe operation
  • Fitted with BS approved plug
  • Suitable for use in industrial, commercial, agricultural, automotive workshop and showroom applications
Description Image Product Buy Pricing (Ex VAT) Diameter Power Fan diameter Fan Sound Power Level (Lwa) Maximum Air Velocity (c) Maximum Airflow Nett Weight Service Value (SV) Speed Range Type Voltage Air Flow Current Speeds Standby Power Consumption (Psb) Supply
Sealey HVD24 Industrial High Velocity Drum Fan 24" 230V
Sealey HVD24 Industrial High Velocity Drum Fan 24" 230V
Standard range
Order code: 89-1833
MPN: HVD24

Despatched within 2 working days - 50 in stock

Price on Application

Email to request the price


Price per unit Ex VAT
610mm 116.32W Ø610mm(24") 84dB(A) 3.66m/sec 155.3m³/min(5484cfm) 14.50kg 1.34(m³/min)/W 1350-1450rpm Industrial 230 Not Specified 0.52A 2 0W 230V
Sealey HVD30 Industrial High Velocity Drum Fan 30" 230V
Sealey HVD30 Industrial High Velocity Drum Fan 30" 230V
Standard range
Order code: 89-4236
MPN: HVD30

Despatched within 2 working days - 100 in stock

Price on Application

Email to request the price


Price per unit Ex VAT
760mm 118.6W Ø760mm(30") 78dB(A) 2.2m/sec 283.4m³/min(10008cfm) 18.55kg 2.4(m³/min)/W 800-900rpm Industrial 230 Not Specified 0.52A 2 0W 230V

Trustpilot