Sealey HVLP01 HVLP Gravity Feed Spray Gun 1.3mm Set-Up

MPN
HVLP01
Brand
Sealey
EAN-13
5054630539503
Order Code
89-9904
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £65.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Gravity feed spray gun designed for applying clear and base coats. HVLP technology and precision engineering delivers consistent and unrivalled results. Features air and paint flow controls for fine adjustment of spray pattern with a pot capacity of 600ml. Stainless steel fluid passages, needle, nozzle, air cap and air valve suitable for solvent and water based paints. ATEX Approval - This product is safe to be used in explosive atmospheres as it does not produce any source of ignition when used.
  • Gravity feed spray gun designed for applying clear and base coats.
  • HVLP technology and precision engineering delivers consistent and unrivalled results.
  • Features air and paint flow controls for fine adjustment of spray pattern with a pot capacity of 600ml.
  • Stainless steel fluid passages, needle, nozzle, air cap and air valve suitable for solvent and water based paints.
  • ATEX Approval - This product is safe to be used in explosive atmospheres as it does not produce any source of ignition when used.
  • Additional set-ups available, for 1.4mm order Model No. SP01.38 or for 1.7mm order Model No. SP01.38C.
  • 3 Year guarantee*.
  • Model No. HVLP01
Air Consumption 14cfm
Air Pressure 30 to 43psi
Available Set-Up(s) 1.4, 1.7mm
Capacity 600ml
Nett Weight 0.94kg
Pot Capacity 600ml
Recommended Air Pressure 30-43psi
Set Up 1.4mm
Standard Set-Up 1.3mm

Reviews

Be the first to submit a review

Trustpilot