Sealey HVF20PO Industrial High Velocity Oscillating Pedestal Fan 20" 230V

MPN
HVF20PO
Brand
Sealey
EAN-13
5051747967694
Order Code
84-9555
Country of Origin
China
View Full Product Range (2)
Qty Was Unit Price (Inc VAT)
1+ £146.06 £115.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

High velocity fan suitable for movement of huge volumes of air. Features three speed settings for choice of airflow, height adjustable stand, tilting blade cradle and oscillation. Fully guarded blades with large diameter base for safety and added stability. Suitable for industrial, commercial, agricultural, workshop and showroom applications.

Model NoHVF20PO
Current:0.5A
Fan Diameter:550mm(20")
Height:1080-1410mm
Maximum Airflow:110m³/min (3900cfm)
Nett Weight:9.33Kg
Power:115W
Speed Range:1050/1150/1350rpm
Speeds:3
Supply:230V

Type Pedestal fan
Voltage 230
Air Flow Not Specified
Diameter 550mm
Power 115W
Current 0.5A
Fan diameter 550mm(20")
Height 1080-1410mm
Maximum Airflow 110m³/min(3900cfm)
Nett Weight 9.33kg
Speeds 3

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot