Sealey Industrial High Velocity Fans - 230V

Sealey Brand: Sealey

Industrial fans from Sealey suitable for movement of huge volumes of air. Features three-speed settings for choice of airflow and tilting blade cradle. Fully guarded blades with large diameter base for safety and added stability. Mains cable storage keeps fan tidy when not in use. Suitable for industrial, commercial, agricultural, workshop and showroom applications.

  • Fan diameter: 550mm (20in)
  • Speeds: 3
  • Supply: 230V
  • Description Image Product Buy Pricing (Ex VAT) Type Power Fan diameter Height Maximum Flow Rate (F) Nett Weight Service Value (SV) Speed Range Voltage Air Flow Diameter Current Fan Power Input (P) Fan Sound Power Level (Lwa) Maximum Air Velocity (c) Maximum Airflow Seasonal Electricity Consumption (Q) Speeds Standby Power Consumption (Psb) Supply
    Sealey HVF20PO Industrial High Velocity Oscillating Pedestal Fan 20" 230V
    Sealey HVF20PO Industrial High Velocity Oscillating Pedestal Fan 20" 230V
    Standard range
    Order code: 84-9555
    MPN: HVF20PO

    Despatched same day - 50 in stock
    1+ £101.17
    Price per unit Ex VAT
    Pedestal fan 115W 550mm(20") 1080-1410mm 160.35m³/min 9.33kg 1.52(m³/min)/W 1050/1150/1350rpm 230 Not Specified 550mm 0.5A 105.5W 78.26dB(A) 3.31m/s 110m³/min(3900cfm) 33.76kWh/a 3 0.0W 230V
    Sealey HVF20 Industrial High Velocity Floor Fan 20" 230V
    Sealey HVF20 Industrial High Velocity Floor Fan 20" 230V
    Standard range
    Order code: 84-9567
    MPN: HVF20

    Despatched within 2 working days - 100 in stock

    Price on Application

    Email to request the price


    Price per unit Ex VAT
    Floor fan 105-115W Ø550mm(20") 160.35 m³/min 6.03kg 1.52 (m³/min)/W 1100/1225/1350rpm 230 Not Specified 550mm 0.5A 105.5W 78.26dB(A) 3.31m/s 110m³/min(3900cfm) 33.76kWh/a 3 0.0W 230V

    Trustpilot