Sealey HVCT03 Insulated Newcastle Drainer Shovel

MPN
HVCT03
Brand
Sealey
EAN-13
5054630508325
Order Code
43-4311
Country of Origin
India
Qty Unit Price (Ex VAT)
1+ £53.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

A Newcastle Drainer Shovel ideal for a multitude of applications. Its long, tapered curved blade makes it very capable when digging drainage channels and equally effective at digging post holes. One of the Sealey range of high voltage, heavy-duty construction range of insulated tools, designed for use around electrical installations and other situations where there is a risk of contact with live electrical wires or equipment. The insulated handle helps to protect the user from electrical shocks that can occur if accidentally comes into contact with live wires. This type of shovel is commonly used by electricians, utility workers, and other professional construction workers around live electrical equipment. Manufactured to BS8020 standards, and tested to 10,000 Volts, insulated tools are ideal for all professional workers in need of strong, safe and reliable tools.
  • Ideal for a multitude of applications including digging drainage channels and digging post holes.
  • Conforms to BS8020 and tested to 10,000V.
  • Designed for use when working around electrical wires and equipment.
  • For professional construction workers.
  • Heavy-duty, strong, hard wearing and reliable construction.
  • Model No. HVCT03
Type Janitorial
Length 1130mm
Nett Weight 3.00kg

Reviews

Be the first to submit a review

Trustpilot