Sealey HVCT02 Insulated Taper Mouth Shovel

MPN
HVCT02
Brand
Sealey
EAN-13
5054630508271
Order Code
43-4310
Country of Origin
India
Qty Unit Price (Ex VAT)
1+ £53.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

A Taper Mouth Shovel is ideal for digging, lifting and shifting large quantities of loose material. Useful when working with cement, tarmac, and concrete and shovelling heavy soils whilst digging trenches. One of the Sealey range of high voltage, heavy-duty construction range of insulated tools, designed for use around electrical installations and other situations where there is a risk of contact with live electrical wires or equipment. The insulated handle helps to protect the user from electrical shocks that can occur if accidentally comes into contact with live wires. This type of shovel is commonly used by electricians, utility workers, and other professional construction workers around live electrical equipment. Manufactured to BS8020 standards, and tested to 10,000 Volts, insulated tools are ideal for all professional workers in need of strong, safe and reliable tools.
  • Ideal for digging, lifting and shifting large quantities of loose material.
  • Useful when working with cement, tarmac, and concrete and shovelling heavy soils whilst digging trenches.
  • Conforms to BS8020 and tested to 10,000V.
  • Designed for use when working around electrical wires and equipment.
  • For professional construction workers.
  • Heavy-duty, strong, hard wearing and reliable construction.
  • Model No. HVCT02
Type Janitorial
Length 1000mm
Nett Weight 3.20kg

Reviews

Be the first to submit a review

Trustpilot