Sealey HT300R Rechargeable Headlight with Auto-Sensor 3W COB & 1W SMD LED

MPN
HT300R
Brand
Sealey
EAN-13
5054630163128
Order Code
94-5982
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

3W COB + 1W SMD Rechargeable headlight with sensor function. Also includes 3 SMD LEDs producing 300 Lumens. Can also act as a separate mini worklight with magnet. 3.7V 1000mAh Li-Poly battery with 0.5m USB cable included. Charging and battery indicator capabilities. Maximum 4hr run time using COB LED.
  • 3W COB + 1W SMD Rechargeable headlight with sensor function.
  • Automatic sensor turns on and off when you move your hand in front.
  • Also includes three SMD LEDs producing 300 Lumens.
  • Can also act as a separate mini worklight with magnet.
  • 3.7V 1000mAh Li-Poly battery with 0.5m USB cable included.
  • Charging and battery indicator capabilities.
  • Maximum 4hr run time using COB LED.
  • Model No. HT300R
Battery 3.7V 1000mAh Li-Poly battery
Charging Time 3-4hr
LED Type 3WCOB + 1WSMD
Lumen Output COB - 150lmSMD - 300lm
Nett Weight 0.095
Operating Time COB/SMD 4hr/2hr

Reviews

Be the first to submit a review

Trustpilot