Sealey HT111R Rechargeable Head Torch 5W COB LED Auto Sensor

MPN
HT111R
Brand
Sealey
EAN-13
5054511661156
Order Code
94-0255
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £41.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Hands-free 5W COB LED spotlight with 40° angle adjustment. Dimmer switch allows brightness to be adjusted from 20% to 100%. Main light switches between three functions; 100% brightness, flashing, auto-sensor and off. Automatic sensor turns on and off when you move your hand in front. Rear of strap includes a red LED warning light which has two functions - flash or on. Adjustable headband and foam brow for added comfort. Includes a battery charging level indicator. Powered by rechargeable 3.7V 2.2Ah lithium-ion battery. Supplied with micro USB charging lead.
  • Hands-free 5W COB LED spotlight with 40° angle adjustment.
  • Dimmer switch allows brightness to be adjusted from 20% to 100% (Low; 110lm, High; 450lm).
  • Main light switches between three functions; 100% brightness, flashing, auto-sensor and off.
  • Automatic sensor turns on and off when you move your hand in front.
  • Rear of strap includes a red LED warning light which has two functions - flash or on.
  • Adjustable headband and foam brow for added comfort.
  • Includes a battery charging level indicator.
  • Powered by rechargeable 3.7V 2.2Ah lithium-ion battery.
  • Supplied with micro USB charging lead.
  • Model No. HT111R
Battery 3.7V 2.2Ah Lithium-ion
Charging Time 3.5hr
LED Type 5W COB
Lifetime Warranty No
Lumen Output High; 450lm, Low; 110lm
Nett Weight 225g
Operating Time High; 2.5hr, Low; 8.5hr

Reviews

Be the first to submit a review

Trustpilot