Sealey HT104RDB Rechargeable Head Torch with Auto-Sensor 5W COB &

MPN
HT104RDB
Brand
Sealey
EAN-13
5054630593413
Order Code
43-3989
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £114.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Display box includes 12 HT104R head torches. 5W COB LED Striplight along front of adjustable headband with 3W LED on one side. COB Lumen Output: 350lm. Side LED Output: 120lm. Turns on and off when you move your hand in front. Operating Time: 2hr @ 100%, 6hr @ 30%. Powered by rechargeable lithium-polymer 3.7V 1.2Ah battery. Supplied with USB Type-C charging lead.
  • Display box includes 12 HT104R head torches.
  • 5W COB LED Striplight along front of adjustable headband with 3W LED on one side.
  • COB Lumen Output: 350lm. Side LED Output: 120lm.
  • Automatic sensor turns on and off when you move your hand in front.
  • Operating Time: 2hr @ 100%, 6hr @ 30%.
  • Powered by rechargeable 3.7V 1.2Ah lithium-polymer battery.
  • Charges via a USB Type-C cable (supplied).
  • Model No. HT104RDB
Type Head Torches
Battery 3.7V 1.2Ah Lithium-Polymer
Charging Time 2.5hr
LED Type 5W COB + 3W LED Bulb
Lumen Output COB; 350lm, 3W LED Bulb; 120lm
Nett Weight 1.422kg
Operating Time 2hr @ 100%, 6hr @ 30%.

Reviews

Be the first to submit a review

Trustpilot