Sealey HT102R Rechargeable Head Torch 3W SMD LED Auto-Sensor

MPN
HT102R
Brand
Sealey
EAN-13
5054511583014
Order Code
94-2864
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Hands-free head torch with adjustable 3W SMD LED spotlight to direct light as required. Automatic sensor turns on and off when you move your hand in front. Produces up to 125 lumens. Four lighting settings - full, 50% energy saving mode, flash and red light. Powered by a rechargeable 3.7V 1.2Ah lithium-ion battery. Supplied with USB Type-C charging lead.
  • Hands-free 3W SMD LED spotlight with adjustable inclination to direct light as required.
  • Lumen Output: (High/Low): 125/73lm.
  • Automatic sensor turns on and off when you move your hand in front.
  • Alternatively can be overridden to stay on/off by push-button.
  • Adjustable headband.
  • Rechargeable 3.7V 1.2Ah lithium-ion battery.
  • Charging Time: 4hr.
  • Operating Time (High/Low): 3hr/4hr.
  • USB Type-C charging port.
  • Supplied with USB cable.
  • Model No. HT102R
Battery 3.7V 1.2Ah Lithium-ion
Charging Time 4hr
LED Type 3W SMD
Lifetime Warranty No
Lumen Output (High/Low): 125/73lm
Nett Weight 73g
Operating Time (High/Low): 3hr/4hr

Reviews

Be the first to submit a review

Accessories


Trustpilot