Sealey HT02LED Rechargeable Clip Light with Auto-Sensor 2W & 1.5W SMD LED

MPN
HT02LED
Brand
Sealey
EAN-13
5054630265822
Order Code
94-5978
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £40.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

200/150 Lumen clip light with built-in auto-sensor. Light is designed to be clipped to the supplied headband or to a cap. Features front directional torch and top spotlight with four settings including red light setting. Light easily flips up so you can alternate between lights quickly. Features two magnets on the clip that enable it to be used independently as a worklight. Battery type: 3.7V Lithium-Polymer. Charges via a USB Type-C cable (supplied).
  • 200/150 Lumen clip light with built-in auto-sensor.
  • Light is designed to be clipped to the supplied headband or to a cap.
  • Light easily flips up so you can alternate between front torch and spotlight.
  • Four lighting settings including red light.
  • Features two magnets on the clip that enable it to be used independently as a worklight.
  • Battery type: 3.7V Lithium-Polymer.
  • Charges via a USB Type-C cable (supplied).
  • Model No. HT02LED
Battery 3.7V 0.5Ah Lithium-Polymer
Charging Time 1.5hr
LED Type SMD
Lumen Output 200/150lm
Nett Weight 0.0347kg
Operating Time 2-12hr

Reviews

Be the first to submit a review

Trustpilot