Sealey HST9508R Heat Shrink Tubing Red Ø9.5-4.8mm 8m

MPN
HST9508R
Brand
Sealey
EAN-13
5054511004564
Order Code
84-0160
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

RoHS compliant heat shrink tubing. Shrink ratio 2:1 when heated to 90°C. Cut-to-size as required. Supplied on a reel in a dispenser.
  • Thin wall heat shrink tube.
  • RoHS compliant.
  • Shrink Ratio: 2:1.
  • Colour: Red.
  • Tube Length: 8m.
  • Supplied in a dispenser.
  • Model No. HST9508R
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 8m
Colour Red
Nett Weight 0.20kg
Shrunk Diameter 4.8mm
Size Ø9.5mm - 4.8mm
Tube length 8m
Unshrunk Diameter 9.5mm

Reviews

Be the first to submit a review

Trustpilot