Sealey HST6412R Heat Shrink Tubing Red Ø6.4-3.2mm 12m

MPN
HST6412R
Brand
Sealey
EAN-13
5054511004557
Order Code
84-0159
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £10.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

RoHS compliant heat shrink tubing. Shrink ratio 2:1 when heated to 90°C. Cut-to-size as required. Supplied on a reel in a dispenser.

Model NoHST6412R
Colour:Red
Nett Weight:0.19Kg
Size:Ø6.4mm - 3.2mm
Tube Length:12m

Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 12m
Colour Red
Nett Weight 0.19kg
Shrunk Diameter 3.2mm
Size Ø6.4mm - 3.2mm
Unshrunk Diameter 6.4mm

Reviews

Be the first to submit a review

Trustpilot