Sealey HST501MC Heat Shrink Tubing Assortment 180pc 50 & 100mm Mixed Colours

MPN
HST501MC
Brand
Sealey
EAN-13
5054511004632
Order Code
84-0143
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £8.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 100 despatched in 2 working days

RoHS compliant heat shrink tubing. Shrink ratio 2:1 when heated to 90°C. Supplied in partitioned box.
  • Thin wall heat shrink tubes.
  • RoHS compliant.
  • Shrink Ratio: 2:1.
  • Mixed Colours: Black, Blue, Red, White, Yellow.
  • Lengths: 50, 100mm.
  • Size (Approximate Quantity) - 50mm: Ø3.2 (x60), Ø4.8 (x40), Ø6.4mm (x20).
  • Size (Approximate Quantity) - 100mm: Ø3.2 (x30), Ø4.8 (x20), Ø6.4mm (x10).
  • Supplied in partitioned box.
  • Model No. HST501MC
Type Heat Shrink Set
Colour Various
Kit Qty Length 50mm - Size Unshrunk; Ø3.2 (x60), Ø4.8 (x40), Ø6.4mm (x20), Length 100mm - Size Unshrunk; Ø3.2 (x30), Ø4.8 (x20), Ø6.4mm (x10), Colours; Black, Blue, Red, White, Yellow
Contents (Approximate Quantity) Length 50mm - Size Unshrunk; Ø3.2 (x60), Ø4.8 (x40), Ø6.4mm (x20), Length 100mm - Size Unshrunk; Ø3.2 (x30), Ø4.8 (x20), Ø6.4mm (x10), Colours; Black, Blue, Red, White, Yellow
Length Various
Nett Weight 0.17kg
Shrinkage Ratio 2:1
Shrunk Diameter Various
Unshrunk Diameter Various

Reviews

Be the first to submit a review

Trustpilot