Sealey HST4812 Heat Shrink Tubing Black Ø4.8-2.4mm 12m

MPN
HST4812
Brand
Sealey
EAN-13
5054511004472
Order Code
84-0153
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £9.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

RoHS compliant heat shrink tubing. Shrink ratio 2:1 when heated to 90°C. Cut-to-size as required. Supplied on a reel in a dispenser.
  • Thin wall heat shrink tube.
  • RoHS compliant.
  • Shrink Ratio: 2:1.
  • Colour: Black.
  • Tube Length: 12m.
  • Supplied in a dispenser.
  • Model No. HST4812
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 12m
Colour Black
Nett Weight 0.17kg
Shrunk Diameter 2.4mm
Size Ø4.8mm - 2.4mm
Tube length 12m
Unshrunk Diameter 4.8mm

Reviews

Be the first to submit a review

Trustpilot