Sealey HST200BR Heat Shrink Tubing Black & Red 200mm 100pc

MPN
HST200BR
Brand
Sealey
EAN-13
5054511004663
Order Code
84-0151
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £7.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 100 despatched in 2 working days

RoHS compliant heat shrink tubing. Shrink ratio 2:1 when heated to 90°C.
  • Thin wall heat shrink tubes.
  • RoHS compliant.
  • Shrink Ratio: 2:1.
  • Colour: Black, Red.
  • Length: 200mm.
  • Size (Approximate Quantity): Ø3.2 (x30), Ø4.8 (x30), Ø6.4 (x20), Ø9.5 (x10), Ø12.7mm (x10).
  • Supplied in a pack.
  • Model No. HST200BR
Type Heat Shrink Set
Colour Various
Kit Qty Length 200mm - Size Unshrunk; Ø3.2 (x30), Ø4.8 (x30), Ø6.4 (x20), Ø9.5 (x10), Ø12.7mm (x10), Colours; Black, Red
Contents (Approximate Quantity) Length 200mm - Size Unshrunk; Ø3.2 (x30), Ø4.8 (x30), Ø6.4 (x20), Ø9.5 (x10), Ø12.7mm (x10), Colours; Black, Red
Length 200mm
Nett Weight 0.13kg
Shrinkage Ratio 2:1
Shrunk Diameter Various
Unshrunk Diameter Various

Reviews

Be the first to submit a review

Trustpilot