Sealey HSS Split Point Drill Bit Sets Metric - 19/25 Pieces

Sealey Brand: Sealey

Drill bit sets from Sealey featuring fully ground HSS drill bits designed to reduce friction and heat. The 118° split point enables bits to bite workpiece to start drilling. Efficient clog-free swarf clearance. Ideal for use on high carbon steels, copper and plastics.

  • Sizes in 0.5mm increments
  • Supplied in display case
  • Description Image Product Buy Pricing (Ex VAT) Contents Nett Weight Number of Bits Diameter Lifetime Warranty
    Sealey AK47251 HSS Split Point Drill Bit Set 25pc Metric
    Sealey AK47251 HSS Split Point Drill Bit Set 25pc Metric
    Standard range
    Order code: 89-9001
    MPN: AK47251

    Despatched within 2 working days - 100 in stock
    1+ £34.00
    Price per unit Ex VAT
    Ø1, 1.5, 2, 2.5, 3, 3.5, 4, 4.5, 5, 5.5, 6, 6.5, 7, 7.5, 8, 8.5, 9, 9.5, 10, 10.5, 11, 11.5, 12, 12.5, 13mm 0.00kg 25 Various No
    Sealey AK47191 HSS Split Point Drill Bit Set 19pc Metric
    Sealey AK47191 HSS Split Point Drill Bit Set 19pc Metric
    Standard range
    Order code: 89-9002
    MPN: AK47191

    Despatched within 2 working days - 100 in stock
    1+ £21.00
    Price per unit Ex VAT
    Ø1, 1.5, 2, 2.5, 3, 3.5, 4, 4.5, 5, 5.5, 6, 6.5, 7, 7.5, 8, 8.5, 9, 9.5, 10mm 0.42kg 19 Various No

    Trustpilot