Sealey AK47191 HSS Split Point Drill Bit Set 19pc Metric

MPN
AK47191
Brand
Sealey
EAN-13
5051747784109
Order Code
89-9002
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £21.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Fully ground HSS drill bits designed to reduce friction and heat. 118° Split point enables bits to bite workpiece to start drilling. Efficient clog-free swarf clearance. Ideal for use on high carbon steels, copper and plastics. Supplied in storage case.
  • Fully ground HSS drill bits designed to reduce friction and heat.
  • 118° Split point enables bits to bite workpiece to start drilling.
  • Efficient clog-free swarf clearance.
  • Ideal for use on high carbon steels, copper and plastics.
  • Sizes: Ø1-10mm in 0.5mm increments.
  • Supplied in storage case.
  • Model No. AK47191
Diameter Various
Contents Ø1, 1.5, 2, 2.5, 3, 3.5, 4, 4.5, 5, 5.5, 6, 6.5, 7, 7.5, 8, 8.5, 9, 9.5, 10mm
Lifetime Warranty No
Nett Weight 0.42kg
Number of Bits 19

Reviews

Be the first to submit a review

Accessories


Trustpilot