Sealey AK47251 HSS Split Point Drill Bit Set 25pc Metric

MPN
AK47251
Brand
Sealey
EAN-13
5051747784116
Order Code
89-9001
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £34.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Fully ground HSS drill bits designed to reduce friction and heat. 118° Split point enables bits to bite workpiece to start drilling. Efficient clog-free swarf clearance. Ideal for use on high carbon steels, copper and plastics. Supplied in display case.
  • Fully ground HSS drill bits designed to reduce friction and heat.
  • 118° Split point enables bits to bite workpiece to start drilling.
  • Efficient clog-free swarf clearance.
  • Ideal for use on high carbon steels, copper and plastics.
  • Sizes: Ø1-13mm in 0.5mm increments.
  • Supplied in display case.
  • Model No. AK47251
Diameter Various
Contents Ø1, 1.5, 2, 2.5, 3, 3.5, 4, 4.5, 5, 5.5, 6, 6.5, 7, 7.5, 8, 8.5, 9, 9.5, 10, 10.5, 11, 11.5, 12, 12.5, 13mm
Lifetime Warranty No
Nett Weight 0.00kg
Number of Bits 25

Reviews

Be the first to submit a review

Accessories


Trustpilot