Sealey DB010FG HSS Drill Bit 1mm Pack Of 10 |
84-9917
|
|
Despatched same day - 11 in stockFurther 100 despatched in 2 working days
|
1+ £3.35
Price per unit Ex VAT
|
1mm |
35mm |
35mm |
0.01kg |
|
10 |
Ø1mm |
|
No |
Sealey DB015FG HSS Drill Bit 1.5mm Pack Of 10 |
84-9919
|
|
Despatched same day - 4 in stockFurther 50 despatched in 2 working days
|
1+ £3.68
Price per unit Ex VAT
|
1.5mm |
40mm |
40mm |
0.02kg |
|
10 |
Ø1.5mm |
|
No |
Sealey DB020FG HSS Drill Bit 2mm Pack Of 10 |
84-9921
|
|
Despatched same day - 4 in stockFurther 100 despatched in 2 working days
|
1+ £4.10
Price per unit Ex VAT
|
2mm |
50mm |
50mm |
0.02kg |
|
10 |
Ø2mm |
|
No |
Sealey DB025FG HSS Drill Bit 2.5mm Pack Of 10 |
84-9923
|
|
Despatched within 2 working days - 100 in stock
|
1+ £3.30
Price per unit Ex VAT
|
2.5mm |
55mm |
55mm |
0.03kg |
|
10 |
Ø2.5mm |
|
No |
Sealey DB030FG HSS Drill Bit 3mm Pack Of 10 |
84-9925
|
|
Despatched same day - 8 in stockFurther 100 despatched in 2 working days
|
1+ £5.60
Price per unit Ex VAT
|
3mm |
60mm |
60mm |
0.03kg |
|
10 |
Ø3mm |
|
No |
Sealey DB035FG HSS Drill Bit 3.5mm Pack Of 10 |
84-9927
|
|
Despatched within 2 working days - 50 in stock
|
1+ £6.22
Price per unit Ex VAT
|
3.5mm |
70mm |
70mm |
0.05kg |
|
10 |
Ø3.5mm |
|
No |
Sealey DB040FG HSS Drill Bit 4mm Pack Of 10 |
84-9929
|
|
Despatched within 2 working days - 100 in stock
|
1+ £7.45
Price per unit Ex VAT
|
4mm |
75mm |
75mm |
0.06kg |
|
10 |
Ø4mm |
|
No |
Sealey DB045FG HSS Drill Bit 4.5mm Pack Of 10 |
84-9931
|
|
Despatched within 2 working days - 100 in stock
|
1+ £8.93
Price per unit Ex VAT
|
4.5mm |
80mm |
80mm |
0.10kg |
|
10 |
Ø4.5mm |
|
No |
Sealey DB050FG HSS Drill Bit 5mm Pack Of 10 |
84-9933
|
|
Despatched same day - 13 in stockFurther 100 despatched in 2 working days
|
1+ £7.50
Price per unit Ex VAT
|
5mm |
85mm |
85mm |
0.12kg |
|
10 |
Ø5mm |
|
No |
Sealey DB055FG HSS Drill Bit 5.5mm Pack Of 10 |
84-9935
|
|
Despatched within 2 working days - 100 in stock
|
1+ £11.39
Price per unit Ex VAT
|
5.5mm |
90mm |
90mm |
0.15kg |
|
10 |
Ø5.5mm |
|
No |
Sealey DB060FG HSS Drill Bit 6mm Pack Of 10 |
84-9937
|
|
Despatched same day - 11 in stockFurther 100 despatched in 2 working days
|
1+ £14.40
Price per unit Ex VAT
|
6mm |
90mm |
90mm |
0.17kg |
|
10 |
Ø6mm |
|
No |
Sealey DB065FG HSS Drill Bit 6.5mm Pack Of 10 |
84-9939
|
|
Despatched within 2 working days - 50 in stock
|
1+ £16.00
Price per unit Ex VAT
|
6.5mm |
100mm |
100mm |
0.21kg |
|
10 |
Ø6.5mm |
|
No |
Sealey DB070FG HSS Drill Bit 7mm Pack Of 10 |
84-9941
|
|
Despatched within 2 working days - 50 in stock
|
1+ £16.77
Price per unit Ex VAT
|
7mm |
110mm |
110mm |
0.24kg |
|
10 |
Ø7mm |
|
No |
Sealey DB075FG HSS Drill Bit 7.5mm Pack Of 10 |
84-9943
|
|
Despatched within 2 working days - 50 in stock
|
1+ £18.79
Price per unit Ex VAT
|
7.5mm |
110mm |
110mm |
0.27kg |
|
10 |
Ø7.5mm |
|
No |
Sealey DB080FG HSS Drill Bit 8mm Pack Of 10 |
84-9945
|
|
Despatched within 2 working days - 100 in stock
|
1+ £20.78
Price per unit Ex VAT
|
8mm |
115mm |
115mm |
0.34kg |
|
10 |
Ø8mm |
|
No |
Sealey DB085FG HSS Drill Bit 8.5mm Pack Of 10 |
84-9947
|
|
Despatched within 2 working days - 10 in stock
|
1+ £22.77
Price per unit Ex VAT
|
8.5mm |
115mm |
115mm |
0.39kg |
|
10 |
Ø8.5mm |
|
No |
Sealey DB090FG HSS Drill Bit 9mm Pack Of 10 |
84-9949
|
|
Despatched within 2 working days - 50 in stock
|
1+ £19.00
Price per unit Ex VAT
|
9mm |
125mm |
125mm |
0.47kg |
|
10 |
Ø9mm |
|
No |
Sealey DB095FG HSS Drill Bit 9.5mm Pack Of 10 |
84-9951
|
|
Despatched within 2 working days - 50 in stock
|
1+ £22.00
Price per unit Ex VAT
|
9.5mm |
125mm |
125mm |
0.50kg |
|
10 |
Ø9.5mm |
|
No |
Sealey DB100FG HSS Drill Bit 10mm Pack Of 5 |
84-9953
|
|
Despatched within 2 working days - 100 in stock
|
1+ £16.77
Price per unit Ex VAT
|
10mm |
130mm |
130mm |
0.31kg |
|
5 |
Ø10mm |
|
No |
Sealey DB105FG HSS Drill Bit 10.5mm Pack Of 5 |
84-9954
|
|
Despatched within 2 working days - 50 in stock
|
1+ £14.00
Price per unit Ex VAT
|
10.5mm |
135mm |
135mm |
0.34kg |
|
5 |
Ø10.5mm |
|
No |
Sealey DB110FG HSS Drill Bit 11mm Pack Of 5 |
84-9955
|
|
Despatched within 2 working days - 100 in stock
|
1+ £16.00
Price per unit Ex VAT
|
11mm |
140mm |
140mm |
0.39kg |
|
5 |
Ø11mm |
|
No |
Sealey DB115FG HSS Drill Bit 11.5mm Pack Of 5 |
84-9956
|
|
Despatched within 2 working days - 20 in stock
|
1+ £18.00
Price per unit Ex VAT
|
11.5mm |
140mm |
140mm |
0.41kg |
|
5 |
Ø11.5mm |
|
No |
Sealey DB120FG HSS Drill Bit 12mm Pack Of 5 |
84-9957
|
|
Despatched within 2 working days - 50 in stock
|
1+ £20.00
Price per unit Ex VAT
|
12mm |
150mm |
150mm |
0.48kg |
|
5 |
Ø12mm |
|
No |
Sealey DB125FG HSS Fully Ground Drill Bit 12.5mm Pack of 5 |
84-0071
|
|
Despatched within 2 working days - 50 in stock
|
1+ £24.00
Price per unit Ex VAT
|
12.5mm |
150mm |
150mm |
0.52kg |
5 |
5 |
12.5mm |
12.5mm |
No |
Sealey DB130FG HSS Drill Bit 13mm Pack Of 5 |
84-9959
|
|
Despatched within 2 working days - 50 in stock
|
1+ £28.00
Price per unit Ex VAT
|
13mm |
150mm |
150mm |
0.56kg |
|
5 |
Ø13mm |
|
No |