Sealey DB110FG HSS Drill Bit 11mm Pack Of 5

MPN
DB110FG
Brand
Sealey
EAN-13
5051747998988
Order Code
84-9955
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £16.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Fully ground HSS drill bit manufactured to DIN 338. 135° Split point is self-centring which helps to reduce thrust, friction and heat and aids an easier penetration. Efficient clog-free swarf clearance. Suitable for use with both hand and pillar drills, particularly on high carbon steels and copper. High-density case for safe storage.
  • Fully ground HSS drill bit manufactured to DIN 338.
  • 135° Split point is self-centring which helps to reduce thrust, friction and heat and aids an easier penetration.
  • Efficient clog-free swarf clearance.
  • Suitable for use with both hand and pillar drills, particularly on high carbon steels and copper.
  • High-density case for safe storage.
  • Model No. DB110FG
Diameter 11mm
Overall Length 140mm
Length 140mm
Lifetime Warranty No
Nett Weight 0.39kg
Pack Qty 5
Size Ø11mm

Reviews

Be the first to submit a review

Trustpilot