Sealey DB075FG HSS Drill Bit 7.5mm Pack Of 10

MPN
DB075FG
Brand
Sealey
EAN-13
5051747998919
Order Code
84-9943
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £18.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Fully ground HSS drill bit manufactured to DIN 338. 135° Split point is self-centring which helps to reduce thrust, friction and heat and aids an easier penetration. Efficient clog-free swarf clearance. Suitable for use with both hand and pillar drills, particularly on high carbon steels and copper. High-density case for safe storage.
  • Fully ground HSS drill bit manufactured to DIN 338.
  • 135° Split point is self-centring which helps to reduce thrust, friction and heat and aids an easier penetration.
  • Efficient clog-free swarf clearance.
  • Suitable for use with both hand and pillar drills, particularly on high carbon steels and copper.
  • High-density case for safe storage.
  • Model No. DB075FG
Diameter 7.5mm
Overall Length 110mm
Length 110mm
Lifetime Warranty No
Nett Weight 0.27kg
Pack Qty 10
Size Ø7.5mm

Reviews

Be the first to submit a review

Trustpilot