Sealey HSS Carbide Spot Weld Drill Bits

Sealey Brand: Sealey

A range of boxes and organisers from Sealey. The boxes are tough and durable carcasses, with impact resistant composite drawers and ideal for storing a mixture of small to large fixings and components. The organisers are strong composite construction with sturdy carry handle. Featuring top storage area with clear lid and clear polypropylene drawers, each with four removable dividers.

Description Image Product Buy Pricing (Ex VAT) Type Diameter Overall Length Length Nett Weight Size Lifetime Warranty
Sealey AK4728 HSS Cobalt Spot Weld Drill Bit Ø6 x 66mm
Sealey AK4728 HSS Cobalt Spot Weld Drill Bit Ø6 x 66mm
Standard range
Order code: 84-9781
MPN: AK4728

Despatched within 2 working days - 100 in stock
1+ £4.55
Price per unit Ex VAT
HSS cobalt spot weld 6mm 66mm 66mm 0.01kg Ø6mm No
Sealey AK4740 Solid Carbide Spot Weld Drill Bit Ø8 x 44mm
Sealey AK4740 Solid Carbide Spot Weld Drill Bit Ø8 x 44mm
Standard range
Order code: 84-9787
MPN: AK4740

Despatched within 2 working days - 100 in stock
1+ £25.54
Price per unit Ex VAT
Solid carbide spot weld 8mm 44mm 44mm 0.03kg Ø8mm No

Trustpilot