Sealey AK4740 Solid Carbide Spot Weld Drill Bit Ø8 x 44mm

MPN
AK4740
Brand
Sealey
EAN-13
5051747990692
Order Code
84-9787
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £25.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for drilling out spot welds on “Ultra High Strength Steel” also known as Boron steels, can also be used on galvanized stress steels. Packed in high-density case for safe storage.
  • Solid carbide.
  • Suitable for Boron steel.
  • Supplied in high-density case.
  • Model No. AK4740
Type Solid carbide spot weld
Diameter 8mm
Overall Length 44mm
Length 44mm
Lifetime Warranty No
Nett Weight 0.03kg
Size Ø8mm

Reviews

Be the first to submit a review

Accessories


Trustpilot