Sealey AK4728 HSS Cobalt Spot Weld Drill Bit Ø6 x 66mm

MPN
AK4728
Brand
Sealey
EAN-13
5051747990661
Order Code
84-9781
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from HSS Cobalt. Can be resharpened for extended life. Supplied in high-density storage case.
  • Manufactured from HSS Cobalt.
  • Can be resharpened for extended life.
  • Supplied in high-density storage case.
  • Model No. AK4728
Type HSS cobalt spot weld
Diameter 6mm
Overall Length 66mm
Length 66mm
Lifetime Warranty No
Nett Weight 0.01kg
Size Ø6mm

Reviews

Be the first to submit a review

Trustpilot